Schneider Electric TeSyS LG - LJ DOL Starter, DOL, 230V ac, 550 W, 3 Phase, IP55
- RS Stock No.:
- 211-1753
- Mfr. Part No.:
- LG8K06M706
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$500.09
(exc. GST)
$550.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $500.09 |
*price indicative
- RS Stock No.:
- 211-1753
- Mfr. Part No.:
- LG8K06M706
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 550W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 1.6A | |
| IP Rating | IP55 | |
| Mount Type | Surface | |
| Overall Length | 165mm | |
| Maximum Voltage | 230V ac | |
| Overall Width | 175mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-4-1, IEC 60204-1 | |
| Series | TeSyS LG - LJ | |
| Overall Depth | 146mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 550W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 1.6A | ||
IP Rating IP55 | ||
Mount Type Surface | ||
Overall Length 165mm | ||
Maximum Voltage 230V ac | ||
Overall Width 175mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-4-1, IEC 60204-1 | ||
Series TeSyS LG - LJ | ||
Overall Depth 146mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric TeSys is a Direct On-Line Starter Series which is best suited for applications of motor for their low cost and high performance.
Device Application Standard
EU RoHS Directive Compliant
Related links
- Schneider Electric TeSyS LG - LJ DOL Starter 230V ac 3 Phase, IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 230V ac 3 Phase, IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 440V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP65
- Schneider Electric TeSyS LG - LJ DOL Starter 400V ac 3 Phase, IP657
- Schneider Electric TeSyS LG - LJ DOL Starter 380V ac 3 Phase, IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 24V 3 Phase, IP55
- Schneider Electric TeSyS LG - LJ DOL Starter 415V ac 3 Phase, IP55
