Schneider Electric TeSyS LE - GV2 - LC DOL Starter, DOL, 110V ac, 7.5 kW, 3 Phase, IP65

Subtotal (1 unit)*

$261.94

(exc. GST)

$288.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$261.94

*price indicative

RS Stock No.:
211-1728
Mfr. Part No.:
LE1D12F7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

DOL Starter

Power Rating

7.5kW

Sub Type

DOL

Number of Phases

3

Current Rating

12A

IP Rating

IP65

Mount Type

Surface

Number of Poles

3

Overall Length

166mm

Maximum Voltage

110V ac

Overall Width

88mm

Standards/Approvals

UKCA, IEC 60947-4-1

Hazardous Area Certification

No

Series

TeSyS LE - GV2 - LC

Overall Depth

128.5mm

COO (Country of Origin):
FR
The Schneider Electric TeSys is a Direct On-Line Starter Series which is best suited for applications of motor for their low cost and high performance.

Device Application Standard

EU RoHS Directive Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy