RS Better World
Siemens 3RW30 400V ac, 45 kW, 3 Phase Soft Starter
- RS Stock No.:
- 202-1711
- Distrelec Article No.:
- 301-24-345
- Mfr. Part No.:
- 3RW3046-1BB14
- Brand:
- Siemens
Subtotal (1 unit)*
$2,362.80
(exc. GST)
$2,599.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,362.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 202-1711
- Distrelec Article No.:
- 301-24-345
- Mfr. Part No.:
- 3RW3046-1BB14
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 45kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | Snap-On, Screw | |
| IP Rating | IP00 | |
| Maximum Supply Voltage | 400V ac | |
| Overall Length | 170mm | |
| Overall Width | 70mm | |
| Standards/Approvals | CSA, UL, CE, EAC, RCM | |
| Overall Depth | 190mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Series | 3RW30 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 45kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type Snap-On, Screw | ||
IP Rating IP00 | ||
Maximum Supply Voltage 400V ac | ||
Overall Length 170mm | ||
Overall Width 70mm | ||
Standards/Approvals CSA, UL, CE, EAC, RCM | ||
Overall Depth 190mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Series 3RW30 | ||
- COO (Country of Origin):
- CZ
The Siemens SIRIUS range 3RW3 series soft starter with voltage rating 110 to 230V ac and current rating 80A.The relay performs various functions such as Intrinsic device protection, motor overload protection and evaluation of thermistor motor protection.
Degree of pollution 3
Protection class IP20
Ambient temperature during storage -25 to +60 °C
Related links
- Siemens 3RW30 Soft Starter 400V ac 3 Phase, IP20
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
