RS Better World
Siemens 3RW30 400V ac, 15 kW, 3 Phase Soft Starter
- RS Stock No.:
- 202-1694
- Mfr. Part No.:
- 3RW3027-1BB14
- Brand:
- Siemens
Subtotal (1 unit)*
$867.86
(exc. GST)
$954.65
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $867.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 202-1694
- Mfr. Part No.:
- 3RW3027-1BB14
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 15kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | Screw, Snap-On | |
| IP Rating | IP00 | |
| Maximum Supply Voltage | 400V ac | |
| Standards/Approvals | CSA, EAC, CE, RCM, UL | |
| Overall Width | 45mm | |
| Overall Depth | 150mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Series | 3RW30 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 15kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type Screw, Snap-On | ||
IP Rating IP00 | ||
Maximum Supply Voltage 400V ac | ||
Standards/Approvals CSA, EAC, CE, RCM, UL | ||
Overall Width 45mm | ||
Overall Depth 150mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Series 3RW30 | ||
- COO (Country of Origin):
- CZ
The Siemens SIRIUS range 3RW3 series soft starter with voltage rating 110 to 230V ac and current rating 32A.The relay performs various functions such as Intrinsic device protection, motor overload protection and evaluation of thermistor motor protection.
Degree of pollution 3
Protection class IP20
Ambient temperature during storage -25 to +60 °C
Related links
- Siemens 3RW30 Soft Starter 480V 3 Phase
- Siemens 3RW30 Soft Starter 400V ac 3 Phase, IP20
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
