Siemens 3RA6120 Load Feeder, DOL, 690V ac, 7.5 kW, 3 Phase, IP20
- RS Stock No.:
- 177-8933
- Mfr. Part No.:
- 3RA6120-0DB30
- Brand:
- Siemens
Subtotal (1 unit)*
$1,150.74
(exc. GST)
$1,265.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,150.74 |
*price indicative
- RS Stock No.:
- 177-8933
- Mfr. Part No.:
- 3RA6120-0DB30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Feeder | |
| Power Rating | 7.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 45mm | |
| Maximum Voltage | 690V ac | |
| Standards/Approvals | CCC, CE, CSA, RCM, UL | |
| Overall Width | 165mm | |
| Hazardous Area Certification | No | |
| Series | 3RA6120 | |
| Overall Depth | 137.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Feeder | ||
Power Rating 7.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 12A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 45mm | ||
Maximum Voltage 690V ac | ||
Standards/Approvals CCC, CE, CSA, RCM, UL | ||
Overall Width 165mm | ||
Hazardous Area Certification No | ||
Series 3RA6120 | ||
Overall Depth 137.5mm | ||
- COO (Country of Origin):
- DE
SIRIUS Compact load feeder DOL starter 690 V 24 V AC/DC 50...60 Hz 3...12 A Connection main circuit: plug-in, without terminals Connection auxiliary circuit: plug-in, without terminals
- RS Stock No. 1778922
- Mfr. Part No. 3RA6120-2DB33
Each
$1,185.91
- RS Stock No. 1778959
- Mfr. Part No. 3RA6120-1DB34
Each
$1,185.91
- RS Stock No. 1778951
- Mfr. Part No. 3RA6120-2DP33
Each
$1,185.91
- RS Stock No. 1778918
- Mfr. Part No. 3RA6120-2DB32
Each
$1,013.51
Related links
- Siemens 3RA6120 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA6120 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA6120 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA6120 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA6120 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20
- Siemens 3RA61 Load Feeder 690V ac 3 Phase, IP20











