Siemens 3RA6120 Load Feeder, DOL, 690V ac, 15 kW, 3 Phase, IP20

Subtotal (1 unit)*

$1,811.28

(exc. GST)

$1,992.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,811.28

*price indicative

RS Stock No.:
177-8920
Mfr. Part No.:
3RA6120-2EB32
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Load Feeder

Power Rating

15kW

Sub Type

DOL

Number of Phases

3

Current Rating

32A

IP Rating

IP20

Mount Type

DIN Rail

Number of Poles

3

Overall Length

45mm

Maximum Voltage

690V ac

Overall Width

165mm

Standards/Approvals

CCC, CE, CSA, RCM, UL

Hazardous Area Certification

No

Series

3RA6120

Overall Depth

176mm

COO (Country of Origin):
DE
SIRIUS Compact load feeder DOL starter 690 V 24 V AC/DC 50...60 Hz 8...32 A Connection main circuit: Spring-type terminal Connection auxiliary circuit: Spring-type terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy