- RS Stock No.:
- 177-8919
- Mfr. Part No.:
- 3RA6120-2CB32
- Brand:
- Siemens
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$969.41
(exc. GST)
$1,066.35
(inc. GST)
Units | Per unit |
1 + | $969.41 |
- RS Stock No.:
- 177-8919
- Mfr. Part No.:
- 3RA6120-2CB32
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SIRIUS Compact load feeder DOL starter 690 V 24 V AC/DC 50...60 Hz 1...4 A Connection main circuit: Spring-type terminal Connection auxiliary circuit: Spring-type terminal
Specifications
Attribute | Value |
---|---|
Power Rating | 3 kW |
Range | SIRIUS |
Motor Starter Type | DOL |
Voltage Rating | 690 V ac |
Phase | 3 |
Current Rating | 4 A |
IP Rating | IP20 |
Number of Poles | 3P |
Overall Length | 45mm |
Overall Width | 165mm |
Overall Depth | 176mm |
Mounting Type | DIN Rail |
Series | 3RA6120 |