Schneider Electric LZ1H Advanced Motor Starter, Direct on Line, 30V, 3 kW, 3 Phase, IP20
- RS Stock No.:
- 127-1765
- Mfr. Part No.:
- LZ1H6X53BD
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$302.36
(exc. GST)
$332.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $302.36 |
*price indicative
- RS Stock No.:
- 127-1765
- Mfr. Part No.:
- LZ1H6X53BD
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 3kW | |
| Product Type | Advanced Motor Starter | |
| Sub Type | Direct on Line | |
| Number of Phases | 3 | |
| Current Rating | 6.5A | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 99mm | |
| Maximum Voltage | 30V | |
| Standards/Approvals | ATEX, CE, cULus, IEC 60947-4-2, UL 60947-4-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 22.5mm | |
| Series | LZ1H | |
| Overall Depth | 114.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 3kW | ||
Product Type Advanced Motor Starter | ||
Sub Type Direct on Line | ||
Number of Phases 3 | ||
Current Rating 6.5A | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 99mm | ||
Maximum Voltage 30V | ||
Standards/Approvals ATEX, CE, cULus, IEC 60947-4-2, UL 60947-4-1 | ||
Hazardous Area Certification No | ||
Overall Width 22.5mm | ||
Series LZ1H | ||
Overall Depth 114.5mm | ||
LZ1H Series
Professional range of Schneider Electric ultra-compact motor starter combinations from the LZ1H series. The starters offer the best in class features needed for protection, safety monitoring and control of motor and power applications. Manual, electrical or automatic reset, energy efficient and the ability to provide a forward running, reverse running or overload protection. All the starters are highly reliable and excellent quality.
IP20 Rated
Screw clamps or Spring terminals available
DIN Rail
Schneider Electric TeSys H Range
- RS Stock No. 1271767
- Mfr. Part No. LZ1H6X5BD
Each
$387.72
- RS Stock No. 1271781
- Mfr. Part No. LZ7H6X53BD
Each
$555.86
- RS Stock No. 1271783
- Mfr. Part No. LZ7H6X5BD
Each
$722.00
- RS Stock No. 1271762
- Mfr. Part No. LZ1H2X4BD
Each
$302.36
Related links
- Schneider Electric TeSys H Advanced Motor Starter 30V 3 Phase, IP20
- Schneider Electric TeSys H Advanced Motor Starter 30V 3 Phase, IP20
- Schneider Electric TeSys H Advanced Motor Starter 500V ac 3 Phase, IP20
- Schneider Electric TeSys H Advanced Motor Starter 500V ac 3 Phase, IP20
- Siemens 3RM1 Advanced Motor Starter 500V 3 Phase, IP20
- Siemens 3RM1 Advanced Motor Starter 500V 3 Phase, IP20
- Siemens 3RM1 Advanced Motor Starter 500V 3 Phase, IP20
- Phoenix Contact ELR Advanced Motor Starter 500V ac 3 Phase, IP20












