Lovato Electric ME Series Motor Starter, 500V ac, 3 kW, IP20

N

Subtotal (1 unit)*

$481.61

(exc. GST)

$529.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$481.61

*price indicative

RS Stock No.:
828-637
Mfr. Part No.:
ME070FSD024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Motor Starter

Power Rating

3kW

Current Rating

7A

IP Rating

IP20

Mount Type

DIN Rail

Number of Poles

1

Overall Length

105mm

Maximum Voltage

500V ac

Overall Width

22.5mm

Overall Depth

121.2mm

Series

ME Series

COO (Country of Origin):
IT
The Lovato Electronic direct-on-line starter offers integrated motor thermal protection and a safe torque off (STO) emergency stop function, ensuring operational efficiency in industrial settings where robust motor control is essential.

Operates at an operational voltage of up to 500VAC for versatile applications

Includes built-in thermal protection and STO safety function for enhanced safety measures

Supports a rated current of 7A, facilitating effective motor management

Mechanical and electrical life cycles of 15 million and 50 million respectively ensure durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy