Lovato Electric ME Series Motor Starter, 500V ac, 750 W, IP20
- RS Stock No.:
- 828-636
- Mfr. Part No.:
- ME024RSD024
- Brand:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
$535.16
(exc. GST)
$588.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.16 |
*price indicative
- RS Stock No.:
- 828-636
- Mfr. Part No.:
- ME024RSD024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Power Rating | 750W | |
| Product Type | Motor Starter | |
| Current Rating | 2.4A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 1 | |
| Overall Length | 105mm | |
| Maximum Voltage | 500V ac | |
| Overall Width | 22.5mm | |
| Series | ME Series | |
| Overall Depth | 121.2mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Power Rating 750W | ||
Product Type Motor Starter | ||
Current Rating 2.4A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 1 | ||
Overall Length 105mm | ||
Maximum Voltage 500V ac | ||
Overall Width 22.5mm | ||
Series ME Series | ||
Overall Depth 121.2mm | ||
- COO (Country of Origin):
- IT
The Lovato Electronic reversing starter is designed for applications requiring efficient motor control and integrated thermal protection. It provides reliable functionality with a safe torque off feature for emergency stops and operational voltage handling up to 500VAC.
Rated operational voltage up to 500V ensures compatibility with various systems
Integrated thermal protection safeguards against overheating
Featuring safe torque off (STO) for enhanced operational safety
Mechanical life cycles rated at 15 million for durability
Related links
- Lovato ME Series Motor Starter 3 kW, IP20
- Siemens 3RM1 Advanced Motor Starter 0.75 kW IP20
- Siemens 3RM1 Starter 0.75 kW IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Phoenix Contact ELR H3 Motor Starter 500V ac 3 Phase, IP20
- Lovato ME Motor Starter 500V IP20
- Phoenix Contact Contactron Motor Starter 500V ac 3 Phase, IP20
