Siemens SENTRON Motor Starter, Soft Start, 400V ac, 4.6 W, 3 Phase, IP20
- RS Stock No.:
- 613-317
- Mfr. Part No.:
- 5TT3440
- Brand:
- Siemens
Subtotal (1 unit)*
$991.97
(exc. GST)
$1,091.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $991.97 |
*price indicative
- RS Stock No.:
- 613-317
- Mfr. Part No.:
- 5TT3440
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 4.6W | |
| Product Type | Motor Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Overall Length | 90mm | |
| Maximum Voltage | 400V ac | |
| Overall Width | 105mm | |
| Standards/Approvals | EAC, UKCA, CE | |
| Series | SENTRON | |
| Overall Depth | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 4.6W | ||
Product Type Motor Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Overall Length 90mm | ||
Maximum Voltage 400V ac | ||
Overall Width 105mm | ||
Standards/Approvals EAC, UKCA, CE | ||
Series SENTRON | ||
Overall Depth 55mm | ||
- COO (Country of Origin):
- DE
The Siemens Soft starting device is designed to reduce inrush current and mechanical stress during the startup of three-phase motors. It supports motors rated between 300 W and 5.5 kW at 400 V AC, making it ideal for smooth motor acceleration in industrial and commercial applications.
IP20 protection
UKCA and EAC compliant
CE approved
Related links
- Carlo Gavazzi RSE Motor Starter 400V ac 3 Phase, IP20
- Carlo Gavazzi RSE Motor Starter 400V ac IP20
- Siemens 3RW30 Motor Starter 400V IP20
- Siemens 3RW30 Motor Starter 400V IP20
- Siemens 3RW30 Motor Starter 400V IP20
- Siemens 3RW30 Motor Starter 400V IP20
- Siemens 3RW30 Motor Starter 400V IP20
- Dold Soft Start 400V ac 2 Phase, IP30
