Carlo Gavazzi RSE Motor Starter, Soft Start, 400V ac, 5.5 kW, 3 Phase, IP20
- RS Stock No.:
- 286-4887
- Mfr. Part No.:
- RSE4012-B
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$654.31
(exc. GST)
$719.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $654.31 |
*price indicative
- RS Stock No.:
- 286-4887
- Mfr. Part No.:
- RSE4012-B
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Power Rating | 5.5kW | |
| Product Type | Motor Starter | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| IP Rating | IP20 | |
| Mount Type | Surface | |
| Overall Length | 50mm | |
| Maximum Voltage | 400V ac | |
| Standards/Approvals | UL, Marca CE, IEC 60664, EN 61000-6-2, cUL, CSA | |
| Hazardous Area Certification | No | |
| Overall Width | 750mm | |
| Overall Depth | 406mm | |
| Series | RSE | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Power Rating 5.5kW | ||
Product Type Motor Starter | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 12A | ||
IP Rating IP20 | ||
Mount Type Surface | ||
Overall Length 50mm | ||
Maximum Voltage 400V ac | ||
Standards/Approvals UL, Marca CE, IEC 60664, EN 61000-6-2, cUL, CSA | ||
Hazardous Area Certification No | ||
Overall Width 750mm | ||
Overall Depth 406mm | ||
Series RSE | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi Motor Controllers AC Static Starter motor controller by compact AC semiconductor and easy to use. By through this controller can perform a boot soft and/or a soft stop of three-phase motors with nominal load currents up to 12 A.
Soft start and stop of motors
Three-phase squirrel cage rotor
Potential free control input
LED indicators for power and operation
Built-in protection against transient overvoltage
Integrated semiconductor bypass
Related links
- Carlo Gavazzi RSE Motor Starter 400V ac 3 Phase, IP20
- Siemens 3RW30 Motor Starter 400V IP20
- Siemens 3RW30 Motor Starter 400V IP20
- Siemens 3RW30 Motor Starter 400V IP20
- Siemens 3RW30 Motor Starter 400V IP20
- Siemens 3RW30 Motor Starter 400V IP20
- Carlo Gavazzi RSBS Soft Starter 264.5V 1 Phase, IP20
- Carlo Gavazzi RSBS Soft Starter 230V ac 1 Phase, IP20
