RS Better World

Siemens 3RW30 Motor Starter, Soft Start, 400V, 18.5 kW, 3 Phase, IP20

Subtotal (1 unit)*

$958.85

(exc. GST)

$1,054.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$958.85

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-1145
Mfr. Part No.:
3RW3028-2BB04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Motor Starter

Power Rating

18.5kW

Sub Type

Soft Start

Number of Phases

3

Current Rating

38A

IP Rating

IP20

Mount Type

DIN Rail

Overall Length

150mm

Maximum Voltage

400V

Hazardous Area Certification

No

Standards/Approvals

EAC

Overall Width

45mm

Overall Depth

150mm

Better World Product

Yes

Series

3RW30

Better World Claim

Concentrated or Compact Solution, Saves Energy

COO (Country of Origin):
CZ
The Siemens SIRIUS 3RW30 soft starter is specially destined for 3-phase motors of the asynchronous type. The device has an enough set of options to easily start the engine. SIRIUS soft starter devices provide for gentle treatment of the linked motors, reducing the torque. The power supply is protected from dangerous crests by reducing current consumption in the startup. At the contactor, they are utilized in combinations for fuse less starting motors. SIRIUS 3RW 30 electronic soft starters is small and easy to combine with SIRIUS circuit breakers. Siemens Sirius 3RW soft starters give soft start and stop for 3-phase asynchronous engines. This comes without Motor Overload Protection & Thermistor Protection. It has Worldwide approvals (e.g. IEC and UL/CSA).

Compact construction

Low heat dissipation

Easy Handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy