RS Better World
Siemens 3RW30 Motor Starter, Soft Start, 400V, 7.5 kW, 3 Phase, IP20
- RS Stock No.:
- 213-1144
- Mfr. Part No.:
- 3RW3018-2BB04
- Brand:
- Siemens
Subtotal (1 unit)*
$600.37
(exc. GST)
$660.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $600.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-1144
- Mfr. Part No.:
- 3RW3018-2BB04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Starter | |
| Power Rating | 7.5kW | |
| Sub Type | Soft Start | |
| Number of Phases | 3 | |
| Current Rating | 17.6A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 120mm | |
| Maximum Voltage | 400V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC | |
| Overall Width | 45mm | |
| Better World Product | Yes | |
| Overall Depth | 150mm | |
| Series | 3RW30 | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Starter | ||
Power Rating 7.5kW | ||
Sub Type Soft Start | ||
Number of Phases 3 | ||
Current Rating 17.6A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 120mm | ||
Maximum Voltage 400V | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC | ||
Overall Width 45mm | ||
Better World Product Yes | ||
Overall Depth 150mm | ||
Series 3RW30 | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
- COO (Country of Origin):
- CZ
The Siemens SIRIUS 3RW30 soft starter is specially destined for 3-phase motors of the asynchronous type. The device has an enough set of options to easily start the engine. SIRIUS soft starter devices provide for gentle treatment of the linked motors, reducing the torque. The power supply is protected from dangerous crests by reducing current consumption in the startup. At the contactor, they are utilized in combinations for fuse less starting motors. SIRIUS 3RW 30 electronic soft starters is small and easy to combine with SIRIUS circuit breakers. Siemens Sirius 3RW soft starters give soft start and stop for 3-phase asynchronous engines. This comes without Motor Overload Protection & Thermistor Protection. It has Worldwide approvals (e.g. IEC and UL/CSA).
Compact construction
Low heat dissipation
Easy Handling
Related links
- Siemens 3RW30 Motor Starter 400V IP20
- Siemens 3RW30 Motor Starter 400V IP20
- Siemens 3RW30 Motor Starter 400V IP20
- Siemens 3RW30 Motor Starter 400V IP20
- Siemens 3RW30 Motor Starter 400V, 37 kW
- Siemens 3RW30 Motor Starter 400V, 30 kW
- Siemens 3RW30 Motor Starter 400V, 45 kW
- Siemens 3RW30 DOL Starter 480V ac 3 Phase, IP20
