Schneider Electric TeSys LE Motor Starter, Star Delta, 230V, 7.5 kW, IP65
- RS Stock No.:
- 429-071
- Mfr. Part No.:
- LE3D09P7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,672.30
(exc. GST)
$2,939.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,672.30 |
*price indicative
- RS Stock No.:
- 429-071
- Mfr. Part No.:
- LE3D09P7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 7.5kW | |
| Product Type | Motor Starter | |
| Sub Type | Star Delta | |
| Current Rating | 9A | |
| IP Rating | IP65 | |
| Number of Poles | 3 | |
| Overall Length | 348mm | |
| Maximum Voltage | 230V | |
| Standards/Approvals | IEC 60529, IEC 60947-4-1, REACH, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Overall Width | 186mm | |
| Overall Depth | 175.5mm | |
| Series | TeSys LE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 7.5kW | ||
Product Type Motor Starter | ||
Sub Type Star Delta | ||
Current Rating 9A | ||
IP Rating IP65 | ||
Number of Poles 3 | ||
Overall Length 348mm | ||
Maximum Voltage 230V | ||
Standards/Approvals IEC 60529, IEC 60947-4-1, REACH, RoHS, UKCA | ||
Hazardous Area Certification No | ||
Overall Width 186mm | ||
Overall Depth 175.5mm | ||
Series TeSys LE | ||
- COO (Country of Origin):
- FR
The Schneider Electric enclosed star-delta starter is designed for standard applications and operates under the AC-3 utilization category. Constructed from durable polycarbonate, it includes star-delta contactors with a mechanical interlock for smooth operation. The thermal overload relay is ordered separately. The motor power ratings are 4 kW at 220V AC and 7.5 kW at 380/400V, 415V, and 440V AC, all at 50/60 Hz. The control circuit voltage is 230V AC at 50/60 Hz. The device features a green "I" push-button for starting and a red "O" push-button for stopping or resetting, ensuring efficient and reliable performance.
Made of ABS
IP65 conforming to IEC 60529
RoHS compliant
RS Better World
- RS Stock No. 2571050
- Mfr. Part No. LC3D09AP7
Each
$1,175.40
RS Better World
- RS Stock No. 2571049
- Mfr. Part No. LC3D090AB7
Each
$2,750.90
- RS Stock No. 0119184
- Mfr. Part No. LE3D09V7
Each
$2,161.09
- RS Stock No. 0341295
- Mfr. Part No. LE1D12M7
Each
$348.59
Related links
- Schneider Electric TeSys LE Motor Starter 440V 3 Phase, IP65
- Schneider Electric TeSyS LE - GV2 - LC Motor Starter 5.5 kW, IP65
- Schneider Electric TeSyS LE - GV2 - LC DOL Starter 230V ac 3 Phase, IP65
- Schneider Electric TeSys LE Motor Starter 220V IP65
- Schneider Electric TeSys LE Motor Starter 690V IP65
- Schneider Electric TeSys LE Motor Starter 380V IP65
- Schneider Electric TeSys LE Motor Starter 400V ac IP65
- Schneider Electric TeSys LE Motor Starter 690V ac IP65












