Schneider Electric TeSys Motor Starter, DOL, 500V, 7.5 kW, 3 Phase, IP65
- RS Stock No.:
- 357-619
- Mfr. Part No.:
- LE4D12P7A05
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$871.20
(exc. GST)
$958.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $871.20 |
*price indicative
- RS Stock No.:
- 357-619
- Mfr. Part No.:
- LE4D12P7A05
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Starter | |
| Power Rating | 7.5kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 12A | |
| IP Rating | IP65 | |
| Overall Length | 330mm | |
| Maximum Voltage | 500V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | China RoHS, CE, IEC 60947-4-1, REACh, UKCA, WEEE Directive, EU RoHS Compliant, IEC 60529 (IP65, IK07) | |
| Overall Width | 186mm | |
| Series | TeSys | |
| Overall Depth | 175.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Starter | ||
Power Rating 7.5kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 12A | ||
IP Rating IP65 | ||
Overall Length 330mm | ||
Maximum Voltage 500V | ||
Hazardous Area Certification No | ||
Standards/Approvals China RoHS, CE, IEC 60947-4-1, REACh, UKCA, WEEE Directive, EU RoHS Compliant, IEC 60529 (IP65, IK07) | ||
Overall Width 186mm | ||
Series TeSys | ||
Overall Depth 175.5mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosed DOL Starter is designed for standard applications and is made from polycarbonate material. It operates under the AC-3 utilization category and includes a contactor and a fuse disconnector. The thermal overload relay is ordered separately.
IP65 conforming to IEC 60529
IK07 conforming to IEC 60529
Standards IEC 60947 4 1
Related links
- Schneider Electric TeSys Motor Starter 500V 3 Phase, IP65
- Schneider Electric TeSys Motor Starter 500V ac 3 Phase, IP65
- Schneider Electric TeSys Motor Starter 500V 3 Phase
- Schneider Electric TeSys LE Motor Starter 380V ac 3 Phase, IP65
- Schneider Electric TeSyS GV2 DOL 2.5 kW IP65
- Schneider Electric TeSys Motor Starter 440V 3 Phase, IP65
- Schneider Electric TeSys Motor Starter 660V 3 Phase, IP65
- Schneider Electric TeSys Motor Starter 415V ac 3 Phase, IP65
