RS Better World

Siemens 3RW 480V ac, 22 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$1,751.29

(exc. GST)

$1,926.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,751.29

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
275-916
Mfr. Part No.:
3RW4036-2TB04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

22kW

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP20

Mount Type

Screw and Snap-On

Maximum Supply Voltage

480V ac

Overall Length

169mm

Maximum Operating Temperature

60°C

Overall Width

198mm

Standards/Approvals

IDEA, IEC 204-2, eClass, SCIP, EN 61346-2, IEC 60529, UNSPSC, IEC 750 G, EAN, REACH, ETIM, DIN 40719, WEEE, RoHS, IEC 60721, UPC, IEC 60947-4-2

Better World Claim

Concentrated or Compact Solution, Saves Energy

Overall Depth

68mm

Series

3RW

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens Soft Starter is designed to provide efficient and reliable motor control, ensuring smooth start up and enhanced performance in various applications. With the ability to handle a wide range of voltages and operational currents, this product is tailored for both industrial and commercial use. Featuring integrated protection mechanisms, it safeguards the motor while extending its lifespan. The advanced technology employed in this soft starter significantly minimises inrush current, reducing mechanical stress and maintaining operational efficiency.

Motor overload protection for longevity

Adjustable current limitation

Compact footprint for space efficiency

Versatile mounting orientations

High insulation voltage for reliability

Thermistor motor protection

Advanced control voltage options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy