Eaton MSC-R Motor Starter, Reversing Starter, 415V ac, 250 W, 3 Phase, IP20

Subtotal (1 unit)*

$576.95

(exc. GST)

$634.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$576.95

*price indicative

RS Stock No.:
258-525
Mfr. Part No.:
283175 MSC-R-1-M7(230V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

250W

Product Type

Motor Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

800mA

IP Rating

IP20

Number of Poles

2

Overall Length

185mm

Maximum Voltage

415V ac

Overall Width

90mm

Hazardous Area Certification

No

Standards/Approvals

CSA-C22.2 No. 14, UL 508, IEC/EN 60947-4-1, UL60947-4-1A

Series

MSC-R

Overall Depth

95mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton moeller series MSC-R reversing starter is designed to deliver powerful performance in motor control, ideal for applications requiring efficiency and reliability. Built to operate at multiple voltage levels, this starter ensures flexibility, catering to diverse industrial needs. Its robust design is complemented by effective overload protection, ensuring the longevity of your motor and reducing downtime. With features tailored for ease of installation, the MSC-R series also offers enhanced operational safety, making it a prime choice for professionals in various sectors.

Offers temperature compensated overload protection to safeguard against motor damage

Compact dimensions ensure efficient use of space in control panels

IP20 rated for reliable operation in less harsh industrial environments

DIN rail mounted for quick and straightforward installation

Suitable for motors with efficiency class IE3, promoting energy savings

Short-circuit release function enhances safety during electrical faults

Supports a high rated conditional short-circuit current for robust performance

Dual-frequency coil technology allows for operational versatility

Complies with global safety standards, ensuring peace of mind

Comprehensive documentation available for installation and compliance guidance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy