Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 3 kW, 3 Phase, IP20

Subtotal (1 unit)*

$454.02

(exc. GST)

$499.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$454.02

*price indicative

RS Stock No.:
258-520
Mfr. Part No.:
283165 MSC-D-10-M7(24VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

3kW

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

7A

IP Rating

IP20

Overall Length

180mm

Maximum Voltage

415V ac

Standards/Approvals

CE CSA-C22.2 No. 60947-4-1-14 VDE 0660 UL

Hazardous Area Certification

No

Overall Width

95mm

Series

Eaton Moeller

Overall Depth

45mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton dOL starter represents a sophisticated solution tailored for demanding motor control applications. It seamlessly integrates functionality with robust design, ensuring reliable operation across a variety of environments. The device is equipped with advanced overload protection and a temperature-compensated mechanism, providing both efficiency and safety in diverse settings. Designed for ease of installation on DIN rails, it supports industry-standard voltages while accommodating motors with high efficiency classifications. The starter's compact dimensions alongside its lightweight composition make it an ideal choice for manufacturers looking to maximise space without compromising performance. Furthermore, its degree of protection enhances durability, making it suitable for various industrial applications.

Compact design delivers space-saving advantages in machinery

Temperature compensated overload protection ensures reliability

DIN rail mounting simplifies installation procedures

Suitable for a wide range of operational currents for flexibility

Degree of protection enhances durability in challenging environments

Supports connections to advanced systems for improved functionality

Class 10 short-circuit release provides essential safety measures

Designed for compatibility with efficient motor classes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy