Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 60 W, 3 Phase, IP20
- RS Stock No.:
- 243-586
- Mfr. Part No.:
- 102964 MSC-D-0,25-M7(24VDC)/BBA
- Brand:
- Eaton
Subtotal (1 unit)*
$520.54
(exc. GST)
$572.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $520.54 |
*price indicative
- RS Stock No.:
- 243-586
- Mfr. Part No.:
- 102964 MSC-D-0,25-M7(24VDC)/BBA
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 60W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 250mA | |
| IP Rating | IP20 | |
| Overall Length | 154mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 60W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 250mA | ||
IP Rating IP20 | ||
Overall Length 154mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton an Eaton Moeller series MSC-D DOL starter, designed for efficient motor control in various industrial applications. Operating at voltage levels of 380V to 415V, this compact and reliable solution delivers effective performance, supporting motor efficiency classes up to IE3. With a robust design ensuring a good degree of protection (IP20), this starter is tailored to withstand challenging operational environments. Enhanced with temperature compensated overload protection and a CLASS 10 short-circuit release, it guarantees optimum safety and reliability. Its intuitive screw terminal connections make installation seamless, allowing for efficient integration into existing systems. Suitable for use with DC voltage, this starter offers versatility across a broad range of applications, ensuring your processes run smoothly and efficiently.
Optimised for 0.06 kW motor starters, ensuring energy efficiency
Temperature compensated overload protection enhances operational safety
Rated for ambient temperatures from -25 °C to 55 °C for reliable performance
IP20 rating provides essential protection in industrial settings
Designed for easy integration with existing systems via screw terminals
Supports motors with higher efficiency classes up to IE3 for reduced energy consumption
Complies with various international standards for safety and performance
Compact design allows for space-efficient mounting and installation
Offers short-circuit protection, ensuring peace of mind in electrical applications
Flexible application across both AC and DC voltage environments
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
