Eaton MSC Motor Starter, DOL, 415V ac, 750 W, 3 Phase, IP20
- RS Stock No.:
- 251-648
- Mfr. Part No.:
- 199577 MSC-D-2,5-M7(24VDC)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$433.51
(exc. GST)
$476.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $433.51 |
*price indicative
- RS Stock No.:
- 251-648
- Mfr. Part No.:
- 199577 MSC-D-2,5-M7(24VDC)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Starter | |
| Power Rating | 750W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 2.5A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 197mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-4-1 | |
| Series | MSC | |
| Overall Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Starter | ||
Power Rating 750W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 2.5A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 197mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947-4-1 | ||
Series MSC | ||
Overall Depth 95mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MSC-D series offers a state-of-the-art DOL starter designed to provide reliable control for your motor applications. Engineered for high performance, this product operates across a voltage range of 230 to 415 V AC, ensuring versatility in various settings. It boasts a robust build with a degree of protection rated at IP20, making it suitable for a range of industrial environments. The unique features of this starter include a temperature compensated overload protection system, enhancing operational safety. Its compact dimensions allow for easy installation on DIN rails, making it suitable for tight spaces without sacrificing performance. Additionally, the MSC-D series adheres to stringent IEC and VDE regulations, assuring you of its safety and reliability in demanding applications. Ideal for use with motors rated for efficiency class IE3, this product is designed to meet the needs of modern industrial and commercial users who require efficient performance.
Fitted with short-circuit release for enhanced safety
Temperature compensated overload protection helps in maintaining optimal operation
Designed for easy mounting on DIN rail for convenient installation
Built with robust materials to withstand industrial conditions
Compatible with a variety of motors, including IE3 efficiency classes
Offers flexibility in voltage usage, ranging from 230 to 415 V AC
Meets stringent safety standards, ensuring reliable performance
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC Motor Starter 24V 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
