Eaton Eaton Moeller Rapid Link Reversing Starter, Reversing Starter, 480V ac, 3 kW, 3 Phase, IP65
- RS Stock No.:
- 252-997
- Mfr. Part No.:
- 199089 RAMO5-W201A32-5120S1
- Brand:
- Eaton
Subtotal (1 unit)*
$1,900.36
(exc. GST)
$2,090.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,900.36 |
*price indicative
- RS Stock No.:
- 252-997
- Mfr. Part No.:
- 199089 RAMO5-W201A32-5120S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Number of Poles | 4 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval | |
| Hazardous Area Certification | No | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| Series | Eaton Moeller Rapid Link | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Number of Poles 4 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Standards/Approvals CCC, CE IEC/EN 60947-4-2, RoHS, UL 60947-4-2, UL Approval | ||
Hazardous Area Certification No | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
Series Eaton Moeller Rapid Link | ||
- COO (Country of Origin):
- GB
The Eaton Reversing starter delivers exceptional performance and reliability for a variety of motor control applications. Engineered for seamless integration with Rockwell PLC systems, it boasts advanced parameterisation capabilities through both mobile apps and keypads. Designed for operational excellence, the device supports a wide voltage range and features robust overload protection.
Built with robust diagnostics to ensure optimal performance
Maximises versatility with plug in connections for main circuits
Certifications ensure compliance with international safety standards
IP65 rating provides superior protection against environmental factors
Mechanical impact resistance guarantees durability in rigorous conditions
