Eaton MSC-D Motor Starter, DOL, 415V ac, 90 W, 3 Phase, IP20
- RS Stock No.:
- 251-641
- Mfr. Part No.:
- 199562 MSC-D-0,4-M7(230V50HZ)-PI
- Brand:
- Eaton
Subtotal (1 unit)*
$375.89
(exc. GST)
$413.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $375.89 |
*price indicative
- RS Stock No.:
- 251-641
- Mfr. Part No.:
- 199562 MSC-D-0,4-M7(230V50HZ)-PI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 90W | |
| Product Type | Motor Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 310mA | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Overall Length | 95mm | |
| Maximum Voltage | 415V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947-4-1, VDE 0660 | |
| Overall Width | 45mm | |
| Overall Depth | 197mm | |
| Series | MSC-D | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 90W | ||
Product Type Motor Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 310mA | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Overall Length 95mm | ||
Maximum Voltage 415V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947-4-1, VDE 0660 | ||
Overall Width 45mm | ||
Overall Depth 197mm | ||
Series MSC-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton MSC-D DOL starter represents a perfect blend of reliability and efficiency, tailored for diverse industrial applications. This product, featuring advanced overload protection mechanisms and a user-friendly design, caters to operational demands while ensuring safety and compliance with international standards. Engineered to operate at various voltages, the starter's push-in terminal design simplifies installation and enhances performance. Moreover, equipped with features that support motors classified under efficiency class IE3, it guarantees optimal energy utilisation, making it an ideal choice for environmentally conscious enterprises. The MSC-D's robust build and reliable operation make it suitable for a variety of challenging environments, showcasing its versatility and commitment to quality.
Temperature compensated overload protection ensures system reliability
Short-circuit release feature enhances operational safety
User-friendly push-in terminals facilitate quick and easy connections
Designed for mounting on DIN rails, optimising space efficiency
Suitable for a wide range of ambient temperatures, ensuring adaptability
NEMA-rated for a variety of environmental conditions, promoting durability
Class 10A release class provides tailored motor protection
Compliance with IEC/EN standards guarantees quality assurance
Dual-frequency capability enhances flexibility in diverse applications
Related links
- Eaton MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller MSC-D DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton MSC-R Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
- Eaton MSC-D Motor Starter 415V ac 3 Phase, IP20
