Eaton Eaton Moeller DOL Starter, DOL, 415V ac, 3 kW, 3 Phase, IP20
- RS Stock No.:
- 250-708
- Mfr. Part No.:
- 192389 EMS2-DOS-T-9-SWD
- Brand:
- Eaton
Subtotal (1 unit)*
$671.22
(exc. GST)
$738.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $671.22 |
*price indicative
- RS Stock No.:
- 250-708
- Mfr. Part No.:
- 192389 EMS2-DOS-T-9-SWD
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | DOL Starter | |
| Power Rating | 3kW | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| Mount Type | Rail | |
| IP Rating | IP20 | |
| Overall Length | 99mm | |
| Maximum Voltage | 415V ac | |
| Overall Width | 22.5mm | |
| Hazardous Area Certification | PTB 19 ATEX 3000 | |
| Standards/Approvals | UL508 IEC 61508 EN ISO 13849 IEC/EN 60947-4-2 UL 60947-4-1 CSA-C22.2 No. 60947-4-1-14 CE | |
| Overall Depth | 114.5mm | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type DOL Starter | ||
Power Rating 3kW | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 9A | ||
Mount Type Rail | ||
IP Rating IP20 | ||
Overall Length 99mm | ||
Maximum Voltage 415V ac | ||
Overall Width 22.5mm | ||
Hazardous Area Certification PTB 19 ATEX 3000 | ||
Standards/Approvals UL508 IEC 61508 EN ISO 13849 IEC/EN 60947-4-2 UL 60947-4-1 CSA-C22.2 No. 60947-4-1-14 CE | ||
Overall Depth 114.5mm | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series EMS2 DOL starter combines robust performance with advanced technology, making it an ideal choice for various industrial applications. With a nominal voltage of 24V DC and a rated operational current of up to 9A, this device ensures effective motor control and protection. Designed for safety and reliability, it features a controlled stop function and temperature-compensated overload protection to safeguard your equipment. The compact design facilitates installation, while push-in terminals simplify connectivity. Whether deployed in demanding environments or standard setups, this starter guarantees exceptional operational readiness and diagnostic capabilities through its SmartWire-DT integration.
Compact dimensions allow for space-efficient installation
Push-in terminals enhance ease of connectivity
Equipped with a controlled stop mechanism for reliable motor management
Temperature compensation significantly extends operational life
Optional connection to SmartWire-DT for expanded diagnostics
Offers IP20 protection for internal components
Supports a wide temperature range for varied operating conditions
Compatible with multiple certifications, ensuring compliance
Manual and automatic reset options provide operational flexibility
Enhanced electromagnetic compatibility minimizes interference
- RS Stock No. 0258520
- Mfr. Part No. 283165 MSC-D-10-M7(24VDC)
Each
$454.02
- RS Stock No. 0242977
- Mfr. Part No. 188287 MSC-DM-10-M7(230V50HZ)
Each
$431.75
- RS Stock No. 0257878
- Mfr. Part No. 283146 MSC-D-10-M7(230V50HZ)
Each
$434.79
- RS Stock No. 0246841
- Mfr. Part No. 191111 MSC-DM-10-M9(24VDC)/MSFA
Each
$573.49
Related links
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller EMS2 Starter 24V dc 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton EMS2 DOL Starter 24V dc 3 Phase, IP20
- Eaton Eaton Moeller EMS2 Starter 24V dc 3 Phase, IP20
- Eaton MSC Motor Starter 415V 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20
- Eaton Eaton Moeller DOL Starter 415V ac 3 Phase, IP20









