ZF Button Micro Switch, Screw Terminal, 20A, 250 V ac, SPDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.04

(exc. GST)

$38.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 608 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$35.04
50 - 149$34.46
150 - 249$33.85
250 - 499$33.22
500 +$32.64

*price indicative

RS Stock No.:
517-612
Mfr. Part No.:
GPTBNA01
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Button

Product Type

Micro Switch

Terminal Type

Screw

Switch Contact Current

20A

Contact Configuration

SPDT

Operating Force

6.17N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Microswitch Type

General Purpose Switch

Mechanical Life

1000000Operations

Standards/Approvals

RoHS

Series

GP

Hazardous Area Certification

No

COO (Country of Origin):
CN

GP Series (20A)


Available in small button, short roller and long lever actuator versions

Ultra small movement differential

Fitted with large brass screw terminals

Mechanical life of up to 1 million cycles

20A current rating

Temperature rating: -20ºC to 85ºC

Case & cover material: Phenolic

Low operating forces

Actuator material: Stainless

Housing Dimensions: Height: Length: 49.6mm Height: 22mm Width:17.6mm

Metric mounting holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy