Schneider Electric ATS22 Soft Starter 660V, 3 Phase
- RS Stock No.:
- 205-263
- Mfr. Part No.:
- ATS22C41S6U
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$20,431.88
(exc. GST)
$22,475.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20,431.88 |
*price indicative
- RS Stock No.:
- 205-263
- Mfr. Part No.:
- ATS22C41S6U
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 660V | |
| Overall Length | 425mm | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 206mm | |
| Standards/Approvals | REACH, CSA, RoHS, CCC, C-Tick, GOST, CE, WEEE, UL, IEC 60947-4-2 | |
| Overall Depth | 299mm | |
| Series | ATS22 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Mount Type Wall | ||
Maximum Supply Voltage 660V | ||
Overall Length 425mm | ||
Maximum Operating Temperature 40°C | ||
Overall Width 206mm | ||
Standards/Approvals REACH, CSA, RoHS, CCC, C-Tick, GOST, CE, WEEE, UL, IEC 60947-4-2 | ||
Overall Depth 299mm | ||
Series ATS22 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Soft starter used in pumps and fans. It has 3 phase network.
IP00 protection rated
Related links
- Schneider Electric Altistart 22 Soft Starter 7.5 hp 3 Phase, IP20
- Schneider Electric Altistart 22 Soft Starter 20 hp 3 Phase, IP20
- Schneider Electric Altistart 22 Soft Starter 15 hp 3 Phase, IP20
- Schneider Electric Altistart 01 Soft Starter 20 hp 3 Phase, IP20
- Schneider Electric Altistart 22 Soft Starter 90 kW 3 Phase
- Schneider Electric Altistart 22 Soft Starter 132 kW (230 V) 250 kW (440 V) 230
- Schneider Electric Altistart 22 Soft Starter 7.5 kW 3 Phase, IP20
- Schneider Electric Altistart 22 Soft Starter 160 kW 3 Phase

