Siemens SIRIUS DOL Starter, DOL, 690V, 60 W, 3 Phase
- RS Stock No.:
- 153-609
- Mfr. Part No.:
- 3RA2110-0CA15-1AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$553.16
(exc. GST)
$608.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $553.16 |
*price indicative
- RS Stock No.:
- 153-609
- Mfr. Part No.:
- 3RA2110-0CA15-1AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 60W | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 250mA | |
| Mount Type | Screw, Rail | |
| Number of Poles | 3 | |
| Overall Length | 167mm | |
| Maximum Voltage | 690V | |
| Overall Width | 45mm | |
| Standards/Approvals | CE, EAC, Ex Atex, RoHS, UKCA, UL | |
| Hazardous Area Certification | No | |
| Overall Depth | 97mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 60W | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 250mA | ||
Mount Type Screw, Rail | ||
Number of Poles 3 | ||
Overall Length 167mm | ||
Maximum Voltage 690V | ||
Overall Width 45mm | ||
Standards/Approvals CE, EAC, Ex Atex, RoHS, UKCA, UL | ||
Hazardous Area Certification No | ||
Overall Depth 97mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens load feeder fuse less direct-on-line starter designed to enhance operational efficiency with its compact size, ensuring seamless integration onto standard mounting rails.
Thermal overload protection ensures system reliability
Supports various voltage ratings for versatile application
Offers environmental resilience with a wide ambient temperature range
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V ac 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
