Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 180 W, 3 Phase

Subtotal (1 unit)*

$769.24

(exc. GST)

$846.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$769.24

*price indicative

RS Stock No.:
153-469
Mfr. Part No.:
3RA2110-0HD15-1BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

180W

Product Type

DOL Starter

Sub Type

DOL

Number of Phases

3

Current Rating

800mA

Mount Type

Rail, Screw

Number of Poles

3

Overall Length

203mm

Maximum Voltage

690V

Standards/Approvals

ABS, CE, DNV, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL

Overall Width

45mm

Hazardous Area Certification

ATEX

Overall Depth

155mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens direct-on-line starter is engineered for efficiency and reliability in electrical distribution systems. Designed to seamlessly integrate with 60 mm busbar configurations, this product stands out for its robust construction and high-performance specifications.

Supports advanced ambient temperature ranges

Features finger-safe touch protection

Allows easy integration into existing systems with screw-type terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy