Siemens SIRIUS DOL Starter, DOL, 690V, 60 W, 3 Phase
- RS Stock No.:
- 153-453
- Mfr. Part No.:
- 3RA2110-0BH15-1AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$745.87
(exc. GST)
$820.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $745.87 |
*price indicative
- RS Stock No.:
- 153-453
- Mfr. Part No.:
- 3RA2110-0BH15-1AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 60W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 200mA | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL, EAC, CE, UKCA, RoHS, Ex Atex | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Overall Depth | 155mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DOL Starter | ||
Power Rating 60W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 200mA | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UL, EAC, CE, UKCA, RoHS, Ex Atex | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Overall Depth 155mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter designed for seamless integration in a range of demanding applications, delivering reliable performance at voltages up to 690V AC. Suitable for use with 60 mm busbar systems, it is engineered to manage currents effectively within the 0.14 to 0.20 A range.
Equipped with spring-loaded terminals for straightforward wiring
Reduces energy losses with low power consumption in operational circuits
Supports various operational requirements
Related links
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V ac 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
