Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 60 W, 3 Phase

Subtotal (1 unit)*

$575.45

(exc. GST)

$633.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$575.45

*price indicative

RS Stock No.:
153-455
Mfr. Part No.:
3RA2110-0BA15-1BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

60W

Sub Type

DOL

Number of Phases

3

Current Rating

200mA

Mount Type

Screw, Rail

Number of Poles

3

Overall Length

167mm

Maximum Voltage

690V

Standards/Approvals

DNV, EAC, IEC 60529, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL, ABS, CE

Hazardous Area Certification

ATEX

Overall Width

45mm

Series

SIRIUS 3RA2

Overall Depth

97mm

COO (Country of Origin):
DE
The Siemens direct-on-line starter is engineered for seamless operation in load feeder applications. With a focus on efficiency, it effortlessly accommodates 400 V AC systems and is compatible with standard mounting rails.

Includes integral short-circuit protection for system security

Designed for vertical mounting and saving installation space

Compatible with standard DIN rails and simplifying integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy