Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 11 kW, 3 Phase
- RS Stock No.:
- 153-069
- Mfr. Part No.:
- 3RA2220-4DH27-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,609.46
(exc. GST)
$2,870.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,609.46 |
*price indicative
- RS Stock No.:
- 153-069
- Mfr. Part No.:
- 3RA2220-4DH27-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 11kW | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 25A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | |
| Overall Depth | 165mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 11kW | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 25A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Standards/Approvals ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | ||
Overall Depth 165mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed to enhance your automation solutions by providing robust and reliable performance. With its innovative design tailored for 60 mm busbar systems, this product ensures superior integration and ease of installation. Its powerful load feeder, rated at 400 V AC, supports reversing duty, making it ideal for a variety of applications. The unit features a thermal bimetallic overload release and magnetic short-circuit protection, ensuring a long mechanical service life of up to 10 million operating cycles. Furthermore, it stands out with a wide operational temperature range and excellent insulation voltage ratings, making it suitable for diverse installation environments.
Integration into 60 mm busbar systems
Reversing duty operation enhances versatility
Long mechanical service life up to 10 million cycles
Thermal protection safeguards against overload
Compact design for restricted space installation
- RS Stock No. 0153067
- Mfr. Part No. 3RA2220-4DD27-0AP0
Each
$2,606.01
- RS Stock No. 0153064
- Mfr. Part No. 3RA2220-4CH27-0BB4
Each
$3,183.37
- RS Stock No. 0153059
- Mfr. Part No. 3RA2220-4CH27-0AP0
Each
$2,537.54
- RS Stock No. 0153060
- Mfr. Part No. 3RA2220-4CB27-0BB4
Each
$2,753.44
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase











