Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 11 kW, 3 Phase

Subtotal (1 unit)*

$2,600.23

(exc. GST)

$2,860.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,600.23

*price indicative

RS Stock No.:
153-059
Mfr. Part No.:
3RA2220-4CH27-0AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Power Rating

11kW

Sub Type

Fuseless Reversing Load Feeder

Number of Phases

3

Current Rating

22A

Mount Type

Vertical

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Standards/Approvals

UKCA, UL, ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS

Hazardous Area Certification

ATEX

Overall Width

90mm

Overall Depth

165mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens reversing starter redefines efficiency in load management. Designed specifically for environments requiring robust performance, it operates seamlessly at 400 V AC and supports a size S0 load feeder. Its state-of-the-art spring-type terminal facilitates easy integration into 60 mm busbar systems, making it adaptable for various industrial applications. With an impressive mechanical service life of up to 10 million operating cycles, this product not only meets rigorous operational demands but also provides reliability and safety, crucial for industrial operations. Its advanced insulation design and high surge voltage resistance ensure durability, delivering an exceptional solution for your electrical control requirements.

Supports flexible mounting options for 60 mm busbar systems

Designed for high operational reliability with insulation voltage

Equipped with electromechanical switching and thermal overload release

Facilitates safe operation with finger-safe touch protection

Each
$3,259.30
Each
$2,674.10
Each
$2,819.68
Each
$3,006.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy