Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 15 kW, 3 Phase
- RS Stock No.:
- 153-031
- Mfr. Part No.:
- 3RA2120-4EE27-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,561.15
(exc. GST)
$1,717.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,561.15 |
*price indicative
- RS Stock No.:
- 153-031
- Mfr. Part No.:
- 3RA2120-4EE27-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 15kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 29A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 243mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 45mm | |
| Standards/Approvals | RINA, ABS, CE, DNV, EAC, EPD, IEC 60529, LRS, PRS, RMRS, RoHS, UKCA, UL | |
| Overall Depth | 107mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 15kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 29A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 243mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Overall Width 45mm | ||
Standards/Approvals RINA, ABS, CE, DNV, EAC, EPD, IEC 60529, LRS, PRS, RMRS, RoHS, UKCA, UL | ||
Overall Depth 107mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter by siemens designed to optimise the performance and reliability of your motor control applications. This unit operates efficiently at 400 V AC and caters to loads from 27.0 to 32.0 A, making it an ideal choice for demanding operational requirements.
Exceptional shock resistance guarantees durability in challenging environments
Environmental Product Declaration signifies commitment to sustainability
Optimised for energy efficiency while minimising power loss during operation
Related links
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS DOL Starter 690V 3 Phase
