Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 11 kW, 3 Phase

Subtotal (1 unit)*

$2,070.27

(exc. GST)

$2,277.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,070.27

*price indicative

RS Stock No.:
153-018
Mfr. Part No.:
3RA2120-4DH27-0BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

11kW

Sub Type

DOL

Number of Phases

3

Current Rating

25A

Mount Type

Vertical

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Overall Width

45mm

Hazardous Area Certification

ATEX

Standards/Approvals

LRS, RINA, PRS, EAC, IEC 60529, ABS, CE, DNV, UL, UKCA, RoHS, RMRS

Series

SIRIUS 3RA2

Overall Depth

165mm

COO (Country of Origin):
DE
The Siemens direct-on-line starter offers an exceptional solution for machine and motor control, designed for robust performance in a variety of industrial applications. This product efficiently manages loads up to 25 A with reliable operation at 400 V AC, contributing to enhanced system longevity.

Designed for effective short-circuit protection to safeguard equipment

Provides versatility with various additional modules for tailored solutions

Robust construction meets industrial standards for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy