Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 60 W, 3 Phase
- RS Stock No.:
- 152-995
- Mfr. Part No.:
- 3RA2210-0BD15-2BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,157.21
(exc. GST)
$1,272.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,157.21 |
*price indicative
- RS Stock No.:
- 152-995
- Mfr. Part No.:
- 3RA2210-0BD15-2BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 60W | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 200mA | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL, UKCA, EAC, CE | |
| Overall Depth | 155mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 60W | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 200mA | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL, UKCA, EAC, CE | ||
Overall Depth 155mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter offers efficient load management for applications requiring reliable performance in challenging environments. Designed for use with 60 mm busbar systems, it ensures robust operation with features optimised for energy efficiency and safety. The unit operates seamlessly at various voltage ratings, making it suitable for both industrial and commercial settings. With a compact design and a high mechanical service life, this product enhances productivity while providing essential overload protection and short circuit functionality.
Efficient load management for reversing duty
Compatible with 60 mm busbar systems
High mechanical service life
Robust overload and short circuit protection
Versatile voltage ratings
Compact design for space saving installation
Integrates seamlessly with auxiliary components
Related links
- Siemens SIRIUS Reversing Starter 60 W, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens Reversing Starter 60 W IP20
- Siemens SIRIUS Reversing Starter 550 W, 3 Phase
- Siemens SIRIUS Reversing Starter 180 W, 3 Phase
- Siemens SIRIUS Reversing Starter 750 W, 3 Phase
- Siemens SIRIUS Reversing Starter 90 W, 3 Phase
- Siemens SIRIUS Reversing Starter 250 W, 3 Phase
