Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 180 W, 3 Phase
- RS Stock No.:
- 152-923
- Mfr. Part No.:
- 3RA2210-0GD15-2BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,165.14
(exc. GST)
$1,281.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,165.14 |
*price indicative
- RS Stock No.:
- 152-923
- Mfr. Part No.:
- 3RA2210-0GD15-2BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 180W | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 630mA | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, EAC, UKCA, UL | |
| Series | SIRIUS | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 180W | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 630mA | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, EAC, UKCA, UL | ||
Series SIRIUS | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is engineered for versatility and reliability in industrial applications. Designed for fuseless load feeders operating at 400 V AC, this robust device operates seamlessly across a range of currents while ensuring compliance with type coordination standards. Built for integration with 60 mm busbar systems, it guarantees efficient supply without compromising safety or performance.
Thermal overload release
Safety standard compliant
Screw type terminals
Vertical mounting
Vertical contact protection
Short circuit protection
Marine compliant
- RS Stock No. 0152927
- Mfr. Part No. 3RA2210-0HD15-2AP0
Each
$1,127.79
- RS Stock No. 0152924
- Mfr. Part No. 3RA2210-0GE15-2BB4
Each
$868.41
- RS Stock No. 0152734
- Mfr. Part No. 3RA2210-0HH15-2BB4
Each
$1,175.01
- RS Stock No. 0152733
- Mfr. Part No. 3RA2210-0HE15-2BB4
Each
$882.89
Related links
- Siemens SIRIUS Reversing Starter 180 W, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 550 W, 3 Phase
- Siemens SIRIUS Reversing Starter 750 W, 3 Phase
- Siemens SIRIUS Reversing Starter 60 W, 3 Phase
- Siemens SIRIUS Reversing Starter 90 W, 3 Phase
- Siemens SIRIUS Reversing Starter 250 W, 3 Phase
- Siemens SIRIUS Reversing Starter 370 W, 3 Phase












