Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 90 W, 3 Phase
- RS Stock No.:
- 152-896
- Mfr. Part No.:
- 3RA2210-0DD15-2BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,058.80
(exc. GST)
$1,164.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,058.80 |
*price indicative
- RS Stock No.:
- 152-896
- Mfr. Part No.:
- 3RA2210-0DD15-2BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 90W | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 320mA | |
| Mount Type | Snap-On | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | UL, UKCA, EAC, CE | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 155mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 90W | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 320mA | ||
Mount Type Snap-On | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Standards/Approvals UL, UKCA, EAC, CE | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 155mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is expertly designed for optimal performance in electrical applications. With robust construction and high quality components, this product ensures reliable operation and safety under varying conditions. Engineered for 60 mm busbar systems, it offers versatile compatibility while supporting a range of voltage and load specifications. The device features advanced thermal overload protection, ensuring longevity and efficiency in operation.
Reversing duty applications
Compact size for tight spaces
Efficient energy management
Durable construction
Wide temperature range
Finger safe protection
Proven performance
Easy integration
- RS Stock No. 0152901
- Mfr. Part No. 3RA2210-0ED15-2AP0
Each
$1,101.14
- RS Stock No. 0152723
- Mfr. Part No. 3RA2210-0DA15-2AP0
Each
$815.53
- RS Stock No. 0152727
- Mfr. Part No. 3RA2210-0DH15-2AP0
Each
$1,099.04
- RS Stock No. 0152898
- Mfr. Part No. 3RA2210-0DH15-2BB4
Each
$1,153.76
Related links
- Siemens SIRIUS Reversing Starter 90 W, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 550 W, 3 Phase
- Siemens SIRIUS Reversing Starter 180 W, 3 Phase
- Siemens SIRIUS Reversing Starter 750 W, 3 Phase
- Siemens SIRIUS Reversing Starter 60 W, 3 Phase
- Siemens SIRIUS Reversing Starter 250 W, 3 Phase
- Siemens SIRIUS Reversing Starter 370 W, 3 Phase












