Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 5.5 kW, 3 Phase

Subtotal (1 unit)*

$1,714.76

(exc. GST)

$1,886.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,714.76

*price indicative

RS Stock No.:
152-985
Mfr. Part No.:
3RA2220-1KD24-0AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Power Rating

5.5kW

Sub Type

Fuseless Reversing Load Feeder

Number of Phases

3

Current Rating

12A

Mount Type

Vertical

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Overall Width

90mm

Hazardous Area Certification

ATEX

Standards/Approvals

RoHS, ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, UKCA, UL

Series

SIRIUS 3RA2

Overall Depth

155mm

COO (Country of Origin):
DE
The Siemens reversing starter is designed for efficient load management in industrial applications. Engineered for seamless integration with 60 mm bus systems, it offers robust reversing capabilities up to 12.5 A at 400 V AC. With a compact and durable design, this product ensures reliable performance and meets stringent operational standards, including NEMA ratings. It features advanced overload protection and thermal management, enabling it to thrive in challenging environments. The unit's impressive mechanical service life of up to 10 million cycles signifies its exceptional reliability, making it a wise choice for continuous operations in demanding applications.

Suitable for vertical mounting with efficient space usage

Enhanced insulation voltage for high-performance applications

Designed with shock resistance to withstand harsh conditions

Convenient screw-type terminals simplify installations and connections

Equipped with auxiliary switches for added operational flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy