Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 4 kW, 3 Phase

Subtotal (1 unit)*

$961.28

(exc. GST)

$1,057.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$961.28

*price indicative

RS Stock No.:
152-874
Mfr. Part No.:
3RA2210-1JE16-2BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Power Rating

4kW

Sub Type

Fuseless Reversing Load Feeder

Number of Phases

3

Current Rating

9A

Mount Type

Rail, Screw

Number of Poles

3

Overall Length

204mm

Maximum Voltage

690V

Overall Width

90mm

Hazardous Area Certification

ATEX

Standards/Approvals

UKCA, ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UL

Series

SIRIUS 3RA2

Overall Depth

97mm

COO (Country of Origin):
DE
The Siemens reversing starter is expertly designed for reliable and seamless operation in demanding environments. This high-performance device supports both fuseless load feeder functionality and reversing duty at 400 V AC, making it a versatile choice for various applications. The unit is compact and can be easily mounted on standard rails or via screw methods, offering flexibility in installation. This product ensures efficient operational capabilities with excellent thermal management, reduced power losses, and enhanced protection features. With robust construction and advanced safety measures, it guarantees dependable performance for long-term use while addressing the need for energy efficiency and operational safety.

Compact design for ease of installation

High operational safety with overload and short-circuit protection

Optimised for wide ambient conditions ensuring reliability

Thermal monitoring supports operational stability

Spring-loaded terminals for secure electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy