Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 180 W, 3 Phase

Subtotal (1 unit)*

$1,099.04

(exc. GST)

$1,208.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,099.04

*price indicative

RS Stock No.:
152-922
Mfr. Part No.:
3RA2210-0GH15-2AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

180W

Product Type

Reversing Starter

Sub Type

Fuseless Reversing Load Feeder

Number of Phases

3

Current Rating

630mA

Mount Type

Vertical

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Hazardous Area Certification

ATEX

Overall Width

90mm

Standards/Approvals

DNV, UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, EAC, CE, ABS

Series

SIRIUS 3RA2

Overall Depth

155mm

COO (Country of Origin):
DE
The Siemens Reversing Starter is engineered for optimal performance in demanding environments. This robust solution is ideal for applications requiring high reliability and flexibility, making it a versatile asset for various industrial settings. Its efficient design accommodates 60 mm busbar systems, and it is compatible with various circuit configurations, ensuring seamless integration. Built with expansive technical features, this product is designed to enhance operational efficiency while providing maximum safety for user applications.

Mechanical service life of approx. 30 million cycles

Spring loaded terminals for secure connections

Compliant with international safety standards

Compact for space efficient installation

Certified for short circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy