Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 120 W, 3 Phase
- RS Stock No.:
- 152-910
- Mfr. Part No.:
- 3RA2210-0FA15-2AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$815.53
(exc. GST)
$897.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $815.53 |
*price indicative
- RS Stock No.:
- 152-910
- Mfr. Part No.:
- 3RA2210-0FA15-2AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 120W | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 500mA | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UKCA, EAC, CE, UL | |
| Overall Width | 90mm | |
| Series | SIRIUS | |
| Overall Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 120W | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 500mA | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UKCA, EAC, CE, UL | ||
Overall Width 90mm | ||
Series SIRIUS | ||
Overall Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is an advanced solution designed for efficient load management in industrial applications. Engineered for seamless integration on standard mounting rails, it offers robust functionality with a focus on safety and reliability. With multiple features including high insulation voltage and environmental resilience, it is reliable under varied operating conditions. Additionally, this product supports sustainable practices by adhering to substance prohibition regulations.
Fuseless design for enhanced safety
Compact size for tight spaces
Thermal overload release for protection
High mechanical service life
Versatile temperature range
Screw type terminals for easy connectivity
Finger safe design
Complies with international safety standards
- RS Stock No. 0152911
- Mfr. Part No. 3RA2210-0FD15-2AP0
Each
$1,101.14
- RS Stock No. 0152913
- Mfr. Part No. 3RA2210-0FE15-2AP0
Each
$807.37
- RS Stock No. 0152737
- Mfr. Part No. 3RA2210-0JE15-2AP0
Each
$826.36
- RS Stock No. 0152758
- Mfr. Part No. 3RA2210-1AA15-2AP0
Each
$854.44
Related links
- Siemens SIRIUS Reversing Starter 120 W, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 370 W, 3 Phase
- Siemens SIRIUS Reversing Starter 750 W, 3 Phase
- Siemens SIRIUS Reversing Starter 90 W, 3 Phase
- Siemens SIRIUS Reversing Starter 60 W, 3 Phase
- Siemens SIRIUS Reversing Starter 180 W, 3 Phase
- Siemens SIRIUS Reversing Starter 250 W, 3 Phase












