Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 180 W, 3 Phase
- RS Stock No.:
- 152-921
- Mfr. Part No.:
- 3RA2210-0GE15-2AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$720.21
(exc. GST)
$792.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $720.21 |
*price indicative
- RS Stock No.:
- 152-921
- Mfr. Part No.:
- 3RA2210-0GE15-2AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 180W | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 630mA | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Maximum Voltage | 690V | |
| Standards/Approvals | CE, EAC, IEC 60068-2-27, IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, UKCA, UL | |
| Overall Width | 90mm | |
| Hazardous Area Certification | No | |
| Overall Depth | 97mm | |
| Series | SIRIUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 180W | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 630mA | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Maximum Voltage 690V | ||
Standards/Approvals CE, EAC, IEC 60068-2-27, IEC 60529, IEC 60947-4-1, IEC 81346-2:2019, RoHS, UKCA, UL | ||
Overall Width 90mm | ||
Hazardous Area Certification No | ||
Overall Depth 97mm | ||
Series SIRIUS | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is designed for demanding applications requiring robust performance and reliability. With its compact design suitable for standard rail mounting, it offers seamless integration into various industrial environments. This device excels in managing load feeder tasks with a high degree of protection and performance metrics, making it ideal for both operational versatility and energy efficiency.
High endurance for long life
Flexible mounting options
Finger safe touch protection
Spring loaded terminals
Resistant to shock and vibration
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Siemens SIRIUS Reversing Starter 180 W, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 370 W, 3 Phase
- Siemens SIRIUS Reversing Starter 750 W, 3 Phase
- Siemens SIRIUS Reversing Starter 90 W, 3 Phase
- Siemens SIRIUS Reversing Starter 60 W, 3 Phase
- Siemens SIRIUS Reversing Starter 250 W, 3 Phase
- Siemens SIRIUS Reversing Starter 120 W, 3 Phase












