Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 120 W, 3 Phase
- RS Stock No.:
- 152-914
- Mfr. Part No.:
- 3RA2210-0FH15-2AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,099.04
(exc. GST)
$1,208.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,099.04 |
*price indicative
- RS Stock No.:
- 152-914
- Mfr. Part No.:
- 3RA2210-0FH15-2AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 120W | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 500mA | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL, ABS, CE, DNV | |
| Overall Depth | 155mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 120W | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 500mA | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL, ABS, CE, DNV | ||
Overall Depth 155mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is engineered for exceptional performance in controlling motors within the robust framework of 60 mm busbar systems. This high quality product facilitates efficient load management, specifically tailored for reversing duties at 400 V AC. Designed to meet stringent operational standards, it provides seamless integration with various components, enhancing reliability and safety.
Optimised for reversing motors
Wide ambient temperature range
High mechanical service life
Advanced overload protection
Compact and space saving
High shock resistance
Spring type terminals
- RS Stock No. 0152915
- Mfr. Part No. 3RA2210-0FD15-2BB4
Each
$1,058.80
- RS Stock No. 0152917
- Mfr. Part No. 3RA2210-0FH15-2BB4
Each
$1,153.76
- RS Stock No. 0152916
- Mfr. Part No. 3RA2210-0FE15-2BB4
Each
$862.51
- RS Stock No. 0152739
- Mfr. Part No. 3RA2210-0JH15-2AP0
Each
$1,123.39
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase












