Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 90 W, 3 Phase

Subtotal (1 unit)*

$1,101.14

(exc. GST)

$1,211.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,101.14

*price indicative

RS Stock No.:
152-901
Mfr. Part No.:
3RA2210-0ED15-2AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

90W

Product Type

Reversing Starter

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

400mA

Mount Type

Snap-On

Number of Poles

3

Overall Length

204mm

Maximum Voltage

690V

Overall Width

90mm

Hazardous Area Certification

ATEX

Standards/Approvals

EAC, CE, UKCA, UL

Overall Depth

155mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens Reversing Starter is designed for efficient load control in a compact and versatile package. Its innovative features ensure high performance, making it suitable for various applications within industrial environments. Built to handle a range of operational currents, the product is engineered to maintain reliability under demanding conditions. With excellent thermal management and shock resistance, it stands out as an ideal choice for professionals seeking robust solutions.

Compact for 60 mm busbars

Fuseless load feeder

Thermal overload release

Wide temperature range

Vertical mounting

AC control voltage compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy