Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 90 W, 3 Phase

Subtotal (1 unit)*

$1,157.21

(exc. GST)

$1,272.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,157.21

*price indicative

RS Stock No.:
152-907
Mfr. Part No.:
3RA2210-0ED15-2BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

90W

Product Type

Reversing Starter

Sub Type

Fuseless Reversing Load Feeder

Number of Phases

3

Current Rating

400mA

Mount Type

Vertical

Number of Poles

3

Overall Length

204mm

Maximum Voltage

690V

Standards/Approvals

LRS, UL, UKCA, RoHS, RMRS, RINA, PRS, ABS, CE, DNV, EAC

Overall Width

90mm

Hazardous Area Certification

ATEX

Overall Depth

155mm

Series

SIRIUS 3RA2

COO (Country of Origin):
DE
The Siemens Reversing Starter is designed for efficient performance in electrical applications. Engineered for seamless integration into 60 mm busbar systems, it ensures reliable operations with minimal maintenance. Its robust construction accommodates a variety of load feeder configurations, catering specifically to applications requiring reversing duty at 400 V AC. Additionally, its impressive mechanical service life of 30 million operating cycles guarantees longevity, making it a smart choice for demanding environments.

Compact for tight spaces

Durable for long lifespan

Advanced overload protection

Versatile with busbar systems

High insulation voltage

Eco friendly design

Robust auxiliary circuit

Quick overload response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy