Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 4 kW, 3 Phase

Subtotal (1 unit)*

$1,042.23

(exc. GST)

$1,146.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,042.23

*price indicative

RS Stock No.:
152-871
Mfr. Part No.:
3RA2210-1JA16-2BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

4kW

Product Type

Reversing Starter

Sub Type

Fuseless Reversing Load Feeder

Number of Phases

3

Current Rating

9A

Mount Type

Screw, Rail

Number of Poles

3

Overall Length

170mm

Maximum Voltage

690V

Standards/Approvals

RoHS, UKCA, RINA, UL, PRS, CE, ABS, RMRS, LRS, EAC, DNV

Overall Width

90mm

Hazardous Area Certification

ATEX

Series

SIRIUS 3RA2

Overall Depth

97mm

COO (Country of Origin):
DE
The Siemens reversing starter is designed to enhance performance and reliability in demanding industrial environments. Built for AC applications, this compact load feeder offers versatile installation on standard mounting rails. With a robust design that supports reversing duties, it ensures efficient power management while safeguarding connected circuits. Features like a thermal overload release and emergency stop response make it a dependable choice for controlling motors in various settings. Engineered to withstand extreme temperatures and harsh conditions, the product not only meets but exceeds industry standards, making it a preferred option for professionals looking for durability and safety in their operations.

Compact design fits standard mounting rails

Effective thermal overload protection enhances safety

Performs reliably across wide temperature ranges

Supports reversible motor operation for flexibility

Extensive shock resistance improves durability

Screw terminal connections ensure secure wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy