Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 1.5 kW, 3 Phase
- RS Stock No.:
- 152-865
- Mfr. Part No.:
- 3RA2210-1EA15-2AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$846.55
(exc. GST)
$931.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $846.55 |
*price indicative
- RS Stock No.:
- 152-865
- Mfr. Part No.:
- 3RA2210-1EA15-2AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.5kW | |
| Product Type | Reversing Starter | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 4A | |
| Mount Type | Rail, Screw | |
| Number of Poles | 3 | |
| Overall Length | 170mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Standards/Approvals | CE, ABS, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | |
| Hazardous Area Certification | ATEX | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.5kW | ||
Product Type Reversing Starter | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 4A | ||
Mount Type Rail, Screw | ||
Number of Poles 3 | ||
Overall Length 170mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Standards/Approvals CE, ABS, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | ||
Hazardous Area Certification ATEX | ||
Series SIRIUS 3RA2 | ||
Overall Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter engineered for precision and reliability is an invaluable addition to any control application. Designed to operate seamlessly at 400 V AC, it showcases exceptional versatility with its fuseless load feeder capability. The robust construction allows for screw terminal installation on standard mounting rails, meeting both type coordination 1 and 2 specifications.
Extensive compatibility with standard mounting
Effective across a wide temperature range
User friendly screw and snap on mounting
Highly efficient thermal overload release
Advanced touch protection for safety compliance
Optimized for low power loss
Supports various auxiliary functions
- RS Stock No. 0152767
- Mfr. Part No. 3RA2210-1KH17-2AP0
Each
$1,269.19
- RS Stock No. 0152526
- Mfr. Part No. 3RA2210-1EE15-2AP0
Each
$468.33
- RS Stock No. 0152871
- Mfr. Part No. 3RA2210-1JA16-2BB4
Each
$1,042.23
- RS Stock No. 0152535
- Mfr. Part No. 3RA2210-1FD15-2AP0
Each
$643.64
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase










