Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 4 kW, 3 Phase
- RS Stock No.:
- 152-870
- Mfr. Part No.:
- 3RA2210-1JH16-2AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,191.08
(exc. GST)
$1,310.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,191.08 |
*price indicative
- RS Stock No.:
- 152-870
- Mfr. Part No.:
- 3RA2210-1JH16-2AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 4kW | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Overall Width | 90mm | |
| Standards/Approvals | RoHS, UL, UKCA, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS | |
| Overall Depth | 155mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 4kW | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 9A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Overall Width 90mm | ||
Standards/Approvals RoHS, UL, UKCA, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS | ||
Overall Depth 155mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is engineered for enhanced performance in industrial applications. Designed for use with 60 mm busbar systems, this innovative device combines robust load handling capabilities with advanced safety features. It operates efficiently at a rated voltage of 690 V AC and is suitable for motors ranging from 7.00 to 10.0 A, ensuring optimal functionality in a variety of settings. The product's thermal overload release and short-circuit protection features provide peace of mind while ensuring compliance with industry standards. With its impressive mechanical service life and compact dimensions, this reversing starter is an ideal solution for demanding operational environments, making it a reliable choice for modern electrical installations.
Compact design allows versatile installation options
Spring-loaded terminals simplify connection tasks
High insulation voltage expands application potential
Robust service life enhances operational reliability
Finger-safe touch protection ensures safe operation
Flexible temperature range supports varied environments
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
