Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 750 W, 3 Phase
- RS Stock No.:
- 152-835
- Mfr. Part No.:
- 3RA2210-1BH15-2BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,183.04
(exc. GST)
$1,301.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,183.04 |
*price indicative
- RS Stock No.:
- 152-835
- Mfr. Part No.:
- 3RA2210-1BH15-2BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Starter | |
| Power Rating | 750W | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 2A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Standards/Approvals | EAC, CE, ABS, DNV, PRS, LRS, RINA, RMRS, RoHS, UKCA, UL | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Overall Depth | 155mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Starter | ||
Power Rating 750W | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 2A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Standards/Approvals EAC, CE, ABS, DNV, PRS, LRS, RINA, RMRS, RoHS, UKCA, UL | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Overall Depth 155mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is designed to optimise control in industrial applications, providing reliability and efficiency for motor management. With robust construction and advanced engineering, it operates seamlessly within 400 V AC environments. The device accommodates varying load conditions with adjustable current response values, ensuring tailored energy management.
Reversing motor control for industrial setups
Adjustable current response for versatility
Spring loaded terminals for reliable connections
Durable with up to 30 million operations
Compact design for easy installation
Wide ambient temperature range
Finger safe touch protection for enhanced safety
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
