Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 750 W, 3 Phase
- RS Stock No.:
- 152-832
- Mfr. Part No.:
- 3RA2210-1BD15-2BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$1,188.16
(exc. GST)
$1,306.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,188.16 |
*price indicative
- RS Stock No.:
- 152-832
- Mfr. Part No.:
- 3RA2210-1BD15-2BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 750W | |
| Product Type | Reversing Starter | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 2A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 204mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS | |
| Overall Width | 90mm | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 750W | ||
Product Type Reversing Starter | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 2A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 204mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UL, UKCA, RoHS, RMRS, RINA, PRS, LRS, EAC, DNV, CE, ABS | ||
Overall Width 90mm | ||
Series SIRIUS 3RA2 | ||
Overall Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Starter is designed for use in dynamic applications, providing efficient control of 400 V AC loads with a compact design tailored for 60 mm busbar systems. With a robust thermal overload release feature and impressive mechanical durability, this product ensures reliable performance even in demanding environments.
Thermal overload release for safety
30 million cycles for durability
Finger safe design protects users
690 V insulation rating ensures safety
Compact size for easy integration
Wide temperature range for versatility
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
